Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, SPI, ±5 %RH Total Error Band, SOI ...
Chipcap2 Humidiy & Temp Sensor - SIP - Digital - 3% - 5V
Humidity and Temperature Sensor - 0 to 100% RH - 14b I2C Output - ±2% RH Accuracy - 7s Response Time - Update Mod ...
Humidity and Temperature Sensor - 0 to 95% RH - 14b PDM Output - ±2% RH Accuracy - 29s Response Time - 3.3V Suppl ...
Humidity and Temperature Sensor - 0 to 95% RH - 14b PDM Output - ±2% RH Accuracy - 29s Response Time - 5V Supply ...
Chipcap2 Humidiy & Temp Sensor - Analog - 2% - 3.3VDC - SMD
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SOIC-8 SMD, Wi ...
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, Wit ...
Humidity/Temperature Sensor Analog-OUT 0%RH to 100%RH
Humidity/Temperature Sensor Analog