Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
CM11
Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 4-Pin
CM059R-M117
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
L612F
Solid State Relay - DC Out - Load Voltage Rating 24-330VDC - Control Voltage Range 15-32 VDC - Output 50A
ES642
SSR600D55Y385