Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Relay SSR 30mA 14V DC-IN 30A 600V AC-OUT 4-Pin SIP
Output To 150A, 42 Vdc DC Solid-State Relay
EUM099-M33
SSR600R55Y349
Solid State Relay - DC Out - Line Voltage 24-400VDC - Control Voltage Range 90-140 VAC - Output 50A
Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin
Three Phase AC Solid State Relay - Load Voltage Rating 24-280VAC - Control Voltage Range 90-280 VAC - Output 150 ...
ESD112RS-D45
CMT423-M106
SSR1400D90Y3931