Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Relay SSR 40mA 8-Pin DIP SMD
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
Solid State Relay - Dual 1 Form A - 400V - 200mA Max Continuous Load Current - 10 Ohms - 2500V Isolation - Surfac ...
Linear Optocoupler - 40mA Continuous Input Current - 6V Reverse Input Control Voltage - 8 pin SMD - (50/Tube).
Relay SSR 40mA 1.5V DC-IN 1.2A 600V AC-OUT 4-Pin SIP
SP540-B3
MOSFET OUTPUT Ultra Mini 4 PIN SMALL OUTLINE PACKAGE
AD4C212S
Relay SSR 50mA 1.5V AC-IN 1.2A AC-OUT 4-Pin DIP Tube