Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Relay SSR 50mA 1.4V DC-IN 0.125A 400V AC/DC-OUT 8-Pin
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin
LCB126S
SSR - GN - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 280 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 100A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GNS - 1-Phase - Panel Mount - 75A - In 8-30VDC - Out 510VAC - Zero Cross - Load Detection
SSR - GN - Single Phase - Panel Mount - 100A - In 90-280 VAC - Out 660 VAC - Zero Cross
SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 660 VAC - Zero Cross