Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Relay SSR 50mA 1.4V DC-IN 0.15A 15V DC-OUT 8-Pin
Relay SSR 50mA 1.4V DC-IN 0.14A 250V DC-OUT 6-Pin
SSR - GND - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 200 VDC - DC
SSR Accessory - Heatsink - 1.2 °C/W
SSR - GN - Single Phase - Panel Mount - 10A - In 90-280 VAC - Out 280 VAC - Zero Cross
SSR - GN+R - Single Phase - DIN Rail - 45A - In 4-32 VDC - Out 500 VAC - Zero Cross
SSR - GN+ - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 500 VAC - Zero Cross
SSR - GN+R - Single Phase - DIN Rail - 30A - In 180-280 VAC - Out 500 VAC - Zero Cross
SSR - GNR - Single Phase - DIN Rail - 20A - In 180-280 VAC - Out 660 VAC - Zero Cross
SSR Accessory - ID Tag