In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
T92P7A22-277
Power Relay 36VDC 30(NO)/3(NC)A DPDT(68.58x34.54x37.97)mm Panel Industrial Relay
OEMs, CMs ONLY (NO BROKERS)
OJE-SS-112HM,000
40A Mini Power Relay 9VDC coil SPDT
Power Relay 48VDC 20A DPST-NO(63.3x63.75x63.5)mm
TOR SCREW 95A 54-75A VDC
Power Relay - DPST-NO - 30A - 12 VDC.
40A Mini Power Relay 70VDC coil SPST-NO
FCB-405-0514M=M83536/5-014M