Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
General Purpose Relay - SPST-NO (1 Form A) - 16.7mA 24VDC Coil - 23A Contact Rating - 250VAC Switching - Sealed - ...
Power Relay 100/120VAC 5.26KOhm 25A DPST-NO(52.5x33.5x53)mm Bracket
Power relay ideally suited for high inrush fluid pump control
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay
Power Relay 5VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay 18VDC 8A DPST-NO(29x12.7x15.7)mm THT
Omron Electronic Components |Omron Electronic Components G7L-1A-BJ-DC12
Power Relay 110/120VAC 5A 3PDT(21.5x28x36)mm Socket