Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Power Relay 12VDC 30A SPST-NO (( 32.26mm 27.43mm 20.4mm)) Through Hole
General purpose relay - Slim - SPST - 30A - 12 VDC - NO (2 Form A) – PCB through hole - Fully sealed construction ...
PCB Power Relay
Electromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (31.9x27.5x28.3)mm THT Power Relay
Electromechanical Relay 9VDC 97Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Power Relay
Power Relay 100/120VAC 5.26KOhm 30A SPST-NO(52.5x34.5x55)mm Bracket
Power relay ideally suited for high inrush fluid pump control
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Power Relay 100/120VAC 25A DPST-NO(52.5x34.5x55)mm Bracket