Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
General purpose relay - Slim - SPST - 30A - 12 VDC - NO (2 Form A) – PCB through hole - Fully sealed construction ...
Power Relay 5VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay 5VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power relay ideally suited for high inrush fluid pump control
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 15.8mm) THT
Power Relay 24VDC 30A SPST-NO(73x36x67.2)mm Flange
Power Relay 100VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket
Power PCB Relay
G2RL-1-E-HA DC12 BY OMB