Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
Power Relay 120VAC 10A SPST-NO(29mm 13mm 25.5mm) THT
Power Relay 12VDC 20/10A SPDT(33.9x28.2x21.8)mm THT
Power Relay 5VDC 3A DPST-NO(29x13.5x25.5)mm THT
Power/Signal Relay SPST Latched 0.094A (Coil)
Relay - DPDT - Type MX - 8-Pin - 5A - 6VDC.
Power Relay 5VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Power Relay 3VDC 5A SPST-NO( (21mm 10mm 10mm)) THT
Power Relay 5VDC 8A SPST-NO/SPST-NC (( 20mm 15mm 10mm)) Through Hole