Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Electromechanical Relay 120VAC 10A DPDT (43.9x14.2x41.8)mm Flange General Purpose Relay
Electromechanical Relay 12VDC 120Ohm 10A SPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Electromechanical Relay 48VDC 1.63KOhm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 12VAC 5A DPDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 12VAC 10A DPDT (34.4x14.2x34.4)mm THT General Purpose Relay
Electromechanical Relay 24VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 48VDC 1.6KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 6.9KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 120VAC 15A SPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay