Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 24VAC 10A 3PDT (38.89x35.72)mm Flange General Purpose Relay
Electromechanical Relay 12VAC 24Ohm 5A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Relay-10Amp-3PDT-12VDC 11-pin Octal Full Featured Push Button Lock Down Flag and LED Indicator
Electromechanical Relay 12VDC 188Ohm 3A DPDT (27.5x14x41)mm Socket Miniature Relay
Electromechanical Relay 6VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 12VAC 10A 3PDT (28.2x31.5x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 12VDC 107Ohm 10A 3PDT (28.2x31.5x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 10KOhm 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay