Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 24VDC 350Ohm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 40Ohm 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 11KOhm 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 120VAC 10A SPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 12VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Relay-spdt 16 Amp 24VAC Pc Board Mount Epoxy Sealed | Nte Electronics Inc. R25-5A16-24
Electromechanical Relay 240VAC 10A 3PDT (38.89x35.72)mm Flange General Purpose Relay
Relay-dpdt 10 Amp 24VAC Pc Board Mount Epoxy Sealed | Nte Electronics Inc. R25-11A10-24
Electromechanical Relay 48VDC 6.4KOhm 5A SPDT (21.5x16.4x16.4)mm THT General Purpose Relay