Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Electromechanical Relay 12VDC 120Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 80Ohm 13A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Electromechanical Relay 12VAC 18Ohm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpose Relay
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Electromechanical Relay 6VDC 10ADC/13AAC DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay