Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Slim solid state relay, SPST 12VDC input; 4A max/24VDC load | Altech Corp RSR30-D12-D1-02-040-1
Miniature Relay - DPST-NO (2 Form A) - 230VAC Coil - 8A Contact - 440VAC Switching - Sealed (Flux Protection) - P ...
R3N-2013-23-5120-WT
Altech PIR6WB-1PS-115VAC/DC-R Irface Relay, Electromagnetic, RM699BV, 115VAC/DC, 6A, SPDT
Miniature Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 440VAC Switching - Sealed (Flux Protection) - PC P ...
R3N-2013-23-5120-WTL
RUC-2013-26-5120
RUC-2012-26-1024
RM85-2021-35-5120
Altech R15-2012-23-1012 Industrial Relay, Electromagnetic, 12VDC Coil, 10A, DPDT