WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Signal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD
Surface-mounting, High Frequency Relay
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT (22.2x11.6x9.2)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay