Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - in ...
UPS DC DIN Rail 24V
SDU500B-5 - SolaHD SDU500B5 500VA 230V DIN Rail UPS (Replaces SDU5005 and SDU500A-5)
Uninterruptible Power Supply (UPS) - Standby (No Regulation) - 24VDC Input - 24VDC Output - 46 Wh - DIN Rail.
Internet Office 120V 750VA 450W Standby UPS, Ultra-Compact Desktop, USB
115/230/277 Vac In 12 Vdc Out 36 W 3 A DIN Rail UPS All in One Power Solution
SmartPro Line-Interactive Sine Wave UPS - 120V - 750VA - 600W - 2U - Extended Run - WEBCARDLX - LCD - USB - DB9
SMX700HGL
Tripp Lite AVR750U 750VA 450W UPS Desktop Battery Back Up AVR Compact 120V USB RJ11