Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 90 Watts: 48V @ 1.87A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 120 Watts: 20V @ 6A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 138 Watts: 12V @ 11.5A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 160 Watts: 48V @ 3.34A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 160 Watts: 20V @ 8A - IEC 320-C14 Inlet - Medical