In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
AC/DC Adapter - Desktop - 80 Watts: 12V @ 6.67A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 60 Watts: 20V @ 3A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 60 Watts: 30V @ 2A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 60 Watts: 36V @ 1.67A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 63 Watts: 42V @ 1.5A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 60 Watts: 54V @ 1.12A - CEE 7/7 Input Blades