In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet.
AC/DC Adapter - Desktop - 6 Watts: 24V @ 0.25A - Medical
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - NA Input Blades.
AC/DC Adapter - Desktop - 40 Watts: 15V @ 2.67A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 6 Watts: 7.5V @ 0.8A - Medical
AC/DC Adapter - Desktop - 6 Watts: 12V @ 0.5A - Medical
AC/DC Adapter - Desktop - 120 Watts: 12V @ 10A - NA Input Blades
AC/DC Adapter - Desktop - 6 Watts: 9V @ 0.66A - Medical
AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 6 Watts: 15V @ 0.4A - Medical