As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
AC/DC Adapter - Desktop - 138 Watts: 12V @ 11.5A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 90 Watts: 12V @ 7.5A - NA Input Blades - Lvl VI
AC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 36 Watts: 48V @ 0.75A - IEC C320-C8 Inlet
AC/DC Adapter - Desktop - 22.5 Watts: 5V @ 4.5A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 25 Watts: 12V @ 2.08A - IEC C320-C14 Inlet.
AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/15/-15V @ 4/2/0.5A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC C320-C14 Inlet.