As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 21.5 Watts: 5V @ 4.3A - IEC C320-C8 Inlet
AC/DC Adapter - Desktop - 120 Watts: 30V @ 4A - NA Input Blades
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - NA Input Blades
AC/DC Adapter - Desktop - 252 Watts: 12V @ 21A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 220 Watts: 20V @ 11A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - CEE 7/7 Input Blades
AC/DC Adapter - Desktop - 25 Watts: 18V @ 1.38A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - NA Input Blades