onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Xfmr, Smps, Planar, 1.75Kv, Smt Rohs Compliant: Yes |Bourns PLN048-ED21A12S
Transformer for DC/DC Converters - EFD 15 Core Shape - 1:2.25:6.5 Turns Ratio - 36 to 60V Primary - 1500Vrms Isol ...
High Frequency Universal Offline Transformer - 13W - 24V/24V -SMD
Switching Transformer 1:1 0.04Ohm Prim. DCR 0.04Ohm Sec. DCR 16 Terminal SMD
Switching Transformer 1:12 0.18Ohm Prim. DCR 0.018Ohm Sec. DCR 4 Terminal SMD
High Frequency Universal Offline Transformer
High Frequency Universal Offline Transformer - 16W - 12V/12V -SMD
High Frequency Universal Offline Transformer - 13W - 12V/12V -SMD
Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD