Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
XFMR,SGL,T3 LS,ET,40UH,1:2CT, SMT, MSL4, T&R RPB
XFMR,DUAL,T1,AN,1:1/1:1, SMT, MSL4, TU RPB
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4Term. PC Pin Thru-Hole
Pulse Transformer 1:1.3 1.35Ohm Prim. DCR 1.35Ohm Sec. DCR 32pF 4Term. PC Pin Thru-Hole
MDL,QUAD,100D,1:1,SMT,TU, NPB
EOL - ETHERNET TRANSFORMER - EOL
Toroid Gate Drive Transformer - Turns Ratio: 10:10:10 - 0.22uH - 0.3A - +85°C - 20 x 24 x 14mm - RoHS - Through H ...
XFMR OCT T1, YUBA, 1:1/1:2, SMT, MSL4,TU RPB
NTT412AA
MDL,DUAL,100D,1:1,SMT,TR, NPB