SANYO DENKI is your ultimate source for cutting-edge thermal management solutions. For over 90 years, SANYO DENKI has been surpassing the ever-increasing cooling demands of customers all over the world by providing industry-leading reliability and performance. A world leader of thermal solutions in performance and reliability, SANYO DENKI offers lower power consumption and high air flow a
Inductor Power Wirewound 4.5uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-FactorCarbonyl Powder 14A 0.015Ohm DCR T/R
Inductor Power Wirewound 1mH 10% 1KHz 60Q-Factor Ferrite 220mA 3.5Ohm DCR T/R
LDS0705-2R2M-R
PA4321.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.8A, 5.1mm Max Height
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
SMD Shielded Power Inductor - 22 uH @1kHz ±20% - DCR: 0.12 ohms - Irms 1.3A
Power Inductors
RF Signal Inductors
SMD Power Inductor - 0.2uH ±20% - 41A - DCR: 3 mOhm - +155°C - AEC-Q200 - RoHS - 0630