VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
The EXB-24AT3AR3X is a 1.0 mm x 1.0 mm unbalanced π-type chip attenuator with a 3 dB attenuation value and 50 Ω c ...
1005 N79 BPF TypeQR
1608 UWB BPF TypeAP,6240~8240MHz
Single Chip RDS Demodulator Filter 20-Pin DIP
Integrated Circuit Phase Frequency Detector 14-lead DIP
Front End - Surface mount GNSS front-end module covering L1 and L5 bands
EXB-24AT9AR5X
698-960 MHz MULTILAYER CERAMIC Diplexer
Chip Attenuator 3GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R
Attenuator, Chip, 3 Resistor Element Rohs Compliant: Yes |Panasonic EXB-24ATBA1RX