In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Chip Attenuator 3GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
Integrated Circuit TV Automatic Fine Tuning Subsystem 10-lead Metal Can
Integrated Circuit FM/AM Radio Circuit W/power AMP 16-lead DIP Vcc=11V
Phase-Frequency Detector, 3.3 V / 5 V, ECL Differential
Chip Attenuator 2.5GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
Front End - Surface Mount GNSS front end covering the full Multiband GNSS Spectrum including L-Band
Chip Attenuator 3GHz 10dB Automotive 4-Pin Case 0404(1010Metric) T/R
2012 UWB BPF TypeBM, 6240~8240
Phase Frequency Detector
Chip Attenuator 2.5GHz 2dB Automotive 4-Pin Case 0404(1010Metric) T/R