There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Charge Pump INV -1.5V to -12V Automotive 8-Pin PDIP Tube
The MCP1253-ADJI/MS is an inductorless, low-noise, positive-regulated charge pump DC/DC converter with an adjusta ...
Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube
DC/DC Charge Pump Adjustable Voltage Regulator - 1.5V to 15V in - -15V to -1.5V/20 mA out - SOIC N - 8 Pin.
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube
Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R
DC/DC Adjustable Charge Pump Voltage Converter - 1.5V to 12V in - -12V to -1.5V/20 mA out - SOIC N - 8 Pin.
Charge Pump STPUP -18V 20mA 14-Pin PDIP
Charge Pump STPUP 3.3V 25mA 6-Pin SOT-23W T/R
Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R