Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tape&Reel
Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray
Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3 V - 3.6 V - QFN 64 Pins.
Ethernet Bridge - USB to Ethernet - USB 2.0 - 10/100 Base T/TX - PHY - USB Interface - 56 pins - QFN (8x8)
Ethernet Controller - GPIO Interface - 10/100/1000 Base-TX PHY Standards - 1.8V, 2.5V, 3.3V Supply - 48-SQFN (7x7 ...
PHY 2-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin VQFN EP Tray
PHY 1-CH 10Mbps/100Mbps/1Gbps/1.25Gbps 1.2V/3.3V 100-Pin TFBGA Tray
Line Interface Unit - 2.048Mbps - E1/T1 Short/Long Parallel/Serial - 80-Pin MQFP
System Basis Chip with LIN and LDO Regulator 5V regulator, Normal slope LIN
12-Port 10/100/1000BASE-T PHY with SGMII and QSGMII MAC Interface - 1 Circuit - 1V Supply - 672-HSBGA (27x27) - S ...