Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 20-Pin QFN - Tape&Reel
I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - SOIC W 18-Pin.
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin QFN - Tape&Reel
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SOIC W - Tape&Reel
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tape&Reel
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin QFN - Tube
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin SOIC W - Tube