Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage Tolerant Fanout Buffer
Clock MUX/Fanout Buffer - 2 Out 2 In - 24-Pin VQFN EP - Tape&Reel
Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Eq ...
ECL 1:2 Differential Clock/Data Fanout Buffer
3.3V LVDS 2-Bit High Speed Differential Driver (Alt. Pinout)
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
ECL 1:2 Differential Clock / Data Fanout Buffer
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL