Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Battery 24V Rechargeable Panel
Analog Panel DC Ammeter
DC Ammeter Self-Shielding Movement
MV15-110V-CU
Altech AMT12-D2 Universal tal Multifunctional Timer, 18 Functions, 2 NO, 24-265 VAC/ DC
7 Digit Electromechanical Counter - 120 VAC - 60Hz - Flush Rectangular Housing - 1/4" Spade Terminals - Non-Reset
Analogue Panel Meters AC Voltage Meter Iron-Vane Movement
Panel Meter, Volt, Elec, LED, Range 20VDC, Cut-Out 3.62x1.77", 3-1/2 Dig, 0.56" DigH | Simpson H335-1-13-020
C342 Tachometer - 10 RPM to 450,000 RPM - 12-24VDC - NPN/PNP - LCD/8 - 7.5KHz Max
C628 Preset & Batch Counters - Batch - LED/5 - NPN/PNP Primary Input - 1 Relay And 2 NPN Transistors Output - 90- ...