ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 18 A - connection method: Spring-cage con ...
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - ...
MCR current transducer - programmable and configurable - for measuring direct - alternating and distorted current ...
Conn Sensor/Actuator Terminal Blocks 4 POS Screw G DIN Rail/T DIN Rail 15A
Conn Sensor/Actuator Terminal Blocks 5 POS Screw G DIN Rail/T DIN Rail 26A
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection techno ...
Inline analog strain gauge input terminal - complete with accessories (connector and labeling field) - 2 fast inp ...