In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Water Resistant Amplifier
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - ...
Sensor/actuator terminal block - With equipotential bonder - connection method: Screw connection - cross section: ...
Configurable temperature transducer for the connection of 2 - 3 - and 4-conductor resistance thermometers and res ...
NX-series Incremental Encoder Input Unit
2 loops - Thermocouple/Pt100 input - PNP 4 Digital Outputs 24 VDC - 21mA/point - Heat and Cool control - Push-in ...
Eight MINI Analog Pro signal conditioners and measuring transducers can be quickly and easily integrated into a M ...
NAMUR signal conditioner for operating proximity sensors and switches. The signals are transferred to the control ...
Control Unit for Ring Sensors - 230VAC/ 24VDC.