WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - ...
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage conn ...
Conn Sensor/Actuator Terminal Blocks 3 POS Screw G DIN Rail/T DIN Rail 15A
Conn Sensor/Actuator Terminal Block 5 POS Screw G DIN Rail/T DIN Rail 26A
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection techno ...
Inline counter terminal - version for extreme conditions - complete with accessories (connectors and marking fiel ...
Axioline E IO-Link/analog converter for connecting an analog actuator - 0 V ... 10 V - M12 fast connection techno ...
Axioline E-IO-Link/analog converter for connecting a temperature measurement resistor - M12 fast connection techn ...
Switching Amplifier, Configurable Switching Amplifier for Proximity Sensor