Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Socket - DIN rail/surface mounting - 8-pin - screw terminals (standard)
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - autom ...
General Purpose PT Series Miniature Relay
Relay module - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with m ...
Electromechanical Relay 60VDC 60VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in di ...
FlareMOVE, relay 12VDC, 1 change-over contact, plugable, input voltage 12 V/DC, output: 250 V AC / 6 A, gold plat ...
SOLID STATE RELAY
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature re ...
Electromechanical Relay DPDT 6A 24VDC 24VAC Socket