Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Solid State Relay 24V DC-OUT
Electromechanical Relay 24VDC 8A SPST-NC( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Solid State Relay 7mA 120V AC-IN 2A 33V DC-OUT
TRZ 48VUC 1CO EMPTY. TERMSERIES, Tension clamp connection GTIN (EAN): 4032248905331
1127280000
1127870000
Electromechanical Relay 60VDC 60VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Electromechanical Relay 24VDC 600Ohm 16A SPDT(53.5x25x70)mm DIN Rail General Purpose Relay
1127980000
Solid State Relay 1.75mA 230V AC-IN 0.1A 48V DC-OUT 4-Pin