Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
17.5 mm - 1 Relay
Electromechanical Relay 24VDC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Electromechanical Relay 415/440VAC 10A SPDT (48x69x75)mm DIN Rail Phase Control Relay
Electromechanical Relay 24VDC 10A SPDT Panel Voltage Relay
Electromechanical Relay 24VDC 10A SPDT (48x69x75)mm DIN Rail Current Control Relay
Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay
Electromechanical Relay 208/480VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Control Relay
Electromechanical Relay 24VAC 10A SPDT DIN Rail Voltage Relay
Electromechanical Relay 220VAC 10A SPDT DIN Rail Voltage Relay
EUL Voltage Monitoring Relay, 0.2-60V, DIN Rail, SPDT 8A, 24 VDC