Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
Solid State Relay 18mA 8V DC-IN 60V DC-OUT 5-Pin Slim Line
I/O Module Relays Input Module 18mA 2500Vrms DIN Rail
Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
V8 adapter for 8 x RIF-1 relay base - controller: PLC system cabling of output cards - connection 1: Push-in conn ...
Relay Accessories Plastic Retaining Clip for Electromechanical Relay
passive connection sub-base ABE7 - 16 inputs or outputs - Led
Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Volta ...
digital input kit, Modicon STB, standard, 24V DC, 4 I
discrete output module, Modicon TM5, 6 DO, 24V DC, 0.5A, 2 wires
Common distribution module, Modicon TM5, 12 x 24 V DC