Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Device terminal block - for direct mounting - 2-pos.
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - nu ...
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connect ...
DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - numbe ...
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number ...
Altech AGT2.5/3 Terminal Block, Angular Ground / Earth Spring Cl, 5 mm, 42 x 54
Conn Terminal Block 2 POS Screw DIN Rail 41A
CX Series/ Accessory - Partition Plate
Terminal Block, Screw Terminal, 96.0 mm, Grey, Input: 100A/82A, Output: 50A/41A | Altech Corp CDB6/4
Feed-through terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17 ...