Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connec ...
Jumper Terminal Block - Cross Connection - 4 Position - 0.4 Nm Torque - Round Pins.
Conn Terminal Block 6 POS Screw DIN Rail 25A
Terminal Block - Feed Through - 4 Position - 2 Levels - 32A 800V IEC / 35A 600V UL - 10 to 22 AWG - Screw Termina ...
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conduct ...
Feed-through terminal block - nom. voltage: 690 V - nominal current: 32 A - connection method: Screw connection - ...
Conn Terminal Block 2 POS Screw T DIN Rail
Conn Terminal Block 2 POS Screw T DIN Rail 0.5A
DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-10 AWG / 0.2-4.0 mm² - 600V / 10 ...
Conn Terminal Block 2 POS Screw DIN Rail 65A