WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection ...
Terminal Blocks 2.5MM 2,1 IN 2 OUT SPRING TERMINAL BLOCK
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one a ...
Conn Disconnect Terminal Block 5 POS Screw ST T DIN Rail 15A
Feed-through terminal block for VAL and FLT applications
DIN Rail Feed Through Terminal Block - Spring Contact - 2 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 ...
Inline thermistor terminal block - complete with accessories (connector and labeling field) - 2-wire connection m ...
Protective plug PT with protective circuit for a 4-core floating signal circuit. Nominal voltage: 5 V DC
Double-level terminal block - With equipotential bonder - connection method: Spring-cage/plug-in connection - cro ...