Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
DIN Rail Feed Through Terminal Block - Spring Contact - 2 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 ...
Jumper Terminal Block - Cross Connection - 4 Position - 0.4 Nm Torque - Round Pins.
Conn Terminal Block 4 POS Screw DIN Rail 35A
Conn Terminal Block 6 POS Screw DIN Rail 25A
Terminal Block - Feed Through - 4 Position - 2 Levels - 32A 800V IEC / 35A 600V UL - 10 to 22 AWG - Screw Termina ...
End Plate - Gray - Use with Altech DIN Terminal Blocks CP1.5.
Conn Terminal Block 2 POS Screw Panel Mount 35A
Terminal Block Connector - 3 Position - Feed Through - Gray - 10-22 AWG.
DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-10 AWG / 0.2-4.0 mm² - 600V / 10 ...
Conn Terminal Block 2 POS Screw DIN Rail 65A