There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm - color: black - with li ...
Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method ...
Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC
A fuse modular terminal block designed for G / 5 x 20 cartridge fuse inserts.
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross sec ...
Conn Fuse Terminal T DIN Rail 15A
Fuse Terminal Block (6,35x31,75) - 6.3A - 750V - 22 to 8 AWG - Gray.
VARIOFACE 10-channel module with fuse sockets
Inline segment terminal block - complete with accessories (connector and labeling field) - 24 V DC - electronic ...
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC