GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Dip To Discrete Wire Transition Module
Protective conductor terminal - Connections: 3 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - Mounting: NS ...
VARIOFACE module - with push-in connections and D-SUB bminiature socket strip - for mounting on NS 35 rails - wit ...
VARIOFACE 16-channel module intended for use with Honeywell<sup>®</sup> Experion C300 24 V digital IOTA - right-h ...
VersaPoint power-level module, electronic direct starter, up to 1.5 kW / 400 V AC
VARIOFACE module with spring-cage connection and D-Subminiature pin strip for mounting on NS 35/7.5 9-POS
9449110000 - Weidmuller 9449110000 Plc Interfaces Rs 8AIO I-m-dp Sd Z
Feed-through Terminal Block - 1000 V - 57 A - Connections: 2 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - ...
Transfer module, 25 pole, 1.5 A, 100 V, 8019900000, RS SD25B LP3R
Interface modules - for 40-pos. "Mass Termination Blocks" for: -32-channel input/output - module width: 169 mm