Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
End Cover, depth: 36 mm, width: 2.2 mm, height: 62.8 mm - gray
Feed-through Terminal Block - 1000 V - 41 A - Connections: 4 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
VARIOFACE front adapter - for Honeywell C300 - series C I/O - max. 1 x 16 channels with configuration plug and 37 ...
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SU ...
VARIOFACE module - with push-in connection and high density D-SUB miniature pin strip - for mounting on NS 35 rai ...
Four-channel - redundant fieldbus power supply base. Host connection is a D-SUB 25 socket connector.
VARIOFACE module, with screw connection and flat-ribbon cable connector
VARIOFACE interface module - for I/Os of the SIMATIC® S7-400 - with SIMATIC®-specific marking - only in conjuncti ...
VARIOFACE Professional (VIP) board for the ROC800 controller