Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Sensor Ctn3 Silicone 2M/Crouzet Controls |Crouzet 89750187
Programmable Logic Controller (PLC) - 24 Digital Inputs - 16 Relay Outputs - Expandable 8 Modules Max - 100 to 24 ...
DUPLINE STANDARD GAP1605 CABLE
Front Panel Sealing Kit
Cooling Controller - 20A Relay Control Output - LED Display - 85 to 270V AC/DC - Screw Terminal - DIN Rail.
Thyro-A 1A 230-45 HRL3 - Digital SCR Power Controller - Single Phase - 230 Volts - 45A
Delta Temperature Controller DTB series
HMI CT104 4.3" Essential Kit w/ M3 Cables
Temperature Controller - 0°C to 400°C Input - Relay (2), Solid State Output -On/Off, Proportional (PID) -Dual LED ...
M3 CD12- 8I/4O R 12VDC