Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Controller, Touch Screen, PLC, GT05G, 2.4W MAX, 24VDC
2-channel analog input - 0 ... 10 VDC - Single-ended - 16 bits
Energy Management, WM3-96, AV5.3 Measuring Input | Carlo Gavazzi Inc. AQ1018
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
M3 XD10- 6I/4O S 24VDC
Thyro-S 1S 500-30 H3 - Digital Thyristor Switch - Single Phase - 500 Volts - 30A
Expansion - XAP10 - 6 Digital Inputs (4 Analog 0-10 V/0-20Ma) - 2 Digital Outputs Pmw 0,5A - 2 Analog Outputs 0-1 ...
Air Temp. Sensor -10 +40C
D-Sub Standard Connectors Expansion Module Terminal Block 11pin Screw Connector
M3 CB20- 12I/8O R 230VAC