Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Surge Suppressors 24VDC DIN Rail
Surge Suppressors 20kA 120VAC DIN Rail Transient Voltage Surge Suppressors
Power Strip Surge Protection; 8 Outlets; 25 ft.; 15A 120V
WAVEFILTER 3A. WAVESERIES, Surge protection, 250 V, Surge protection GTIN (EAN): 4032248277070
Plug-in lightning and surge arrester combination - in accordance with Type 1+2/Class I+II - for 2-phase power sup ...
AC Surge Protection Device - DIN Rail - 50kA - NPE Module - 255VAC
Surge Suppressors 24VDC/24VAC
Coaxial Surge Protection Device, Fine protectors hybrid technology for NEMP
AC Surge Protection Device - DIN Rail - 50kA - Module - 350VAC
AC Surge Protection Device - DIN Rail - 50kA - 4W - 750VAC